
KGM05ACG1H120GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H120GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H120GHCT-ND - Cut Tape (CT) 478-KGM05ACG1H120GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H120GH |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H120GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.90100 | kr.19.01 |
| 50 | kr.1.42340 | kr.71.17 |
| 100 | kr.1.27680 | kr.127.68 |
| 500 | kr.1.02810 | kr.514.05 |
| 1.000 | kr.0.95142 | kr.951.42 |
| 2.500 | kr.0.87048 | kr.2,176.20 |
| 5.000 | kr.0.82171 | kr.4,108.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.66433 | kr.6,643.30 |
| 20.000 | kr.0.63625 | kr.12,725.00 |
| 30.000 | kr.0.62400 | kr.18,720.00 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

