
KGM05ACG1H100KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H100KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H100KHCT-ND - Cut Tape (CT) 478-KGM05ACG1H100KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H100KH |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H100KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11420 | kr.5.71 |
| 100 | kr.0.09700 | kr.9.70 |
| 500 | kr.0.06860 | kr.34.30 |
| 1.000 | kr.0.05985 | kr.59.85 |
| 2.500 | kr.0.05064 | kr.126.60 |
| 5.000 | kr.0.04513 | kr.225.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04060 | kr.406.00 |
| 20.000 | kr.0.03688 | kr.737.60 |
| 30.000 | kr.0.03502 | kr.1,050.60 |
| 50.000 | kr.0.03296 | kr.1,648.00 |
| 70.000 | kr.0.03176 | kr.2,223.20 |
| 100.000 | kr.0.03061 | kr.3,061.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

