0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H100GH

DigiKey Part Number
478-KGM05ACG1H100GHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H100GHCT-ND - Cut Tape (CT)
478-KGM05ACG1H100GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H100GH
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H100GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.667
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.87272kr.8,727.20
20.000kr.0.83670kr.16,734.00
30.000kr.0.81866kr.24,559.80
50.000kr.0.79866kr.39,933.00
70.000kr.0.78698kr.55,088.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.35000kr.3.35
10kr.1.07100kr.10.71
50kr.0.84240kr.42.12
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.1.06200kr.10.62
50kr.0.83580kr.41.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250