0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H0R5CH

DigiKey Part Number
478-KGM05ACG1H0R5CHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H0R5CHCT-ND - Cut Tape (CT)
478-KGM05ACG1H0R5CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H0R5CH
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H0R5CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.88300kr.8.83
50kr.0.63620kr.31.81
100kr.0.56000kr.56.00
500kr.0.43226kr.216.13
1.000kr.0.39296kr.392.96
2.500kr.0.35146kr.878.65
5.000kr.0.32649kr.1,632.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31207kr.3,120.70
20.000kr.0.29483kr.5,896.60
30.000kr.0.28620kr.8,586.00
50.000kr.0.27663kr.13,831.50
70.000kr.0.27103kr.18,972.10
100.000kr.0.26565kr.26,565.00
120.000kr.0.26310kr.31,572.00
240.000kr.0.25451kr.61,082.40
250.000kr.0.25406kr.63,515.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500