
KGM05ACG1E101KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E101KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E101KHCT-ND - Cut Tape (CT) 478-KGM05ACG1E101KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E101KH |
Description | CAP CER 100PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E101KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 50 | kr.0.23800 | kr.11.90 |
| 100 | kr.0.20540 | kr.20.54 |
| 500 | kr.0.15066 | kr.75.33 |
| 1.000 | kr.0.13382 | kr.133.82 |
| 2.500 | kr.0.11610 | kr.290.25 |
| 5.000 | kr.0.10543 | kr.527.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09861 | kr.986.10 |
| 20.000 | kr.0.09126 | kr.1,825.20 |
| 30.000 | kr.0.09081 | kr.2,724.30 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

