
KGM05ACG1E100GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E100GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E100GHCT-ND - Cut Tape (CT) 478-KGM05ACG1E100GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E100GH |
Description | CAP CER 10PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E100GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.85000 | kr.18.50 |
| 50 | kr.1.37980 | kr.68.99 |
| 100 | kr.1.23650 | kr.123.65 |
| 500 | kr.0.99444 | kr.497.22 |
| 1.000 | kr.0.91962 | kr.919.62 |
| 2.500 | kr.0.84070 | kr.2,101.75 |
| 5.000 | kr.0.79316 | kr.3,965.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.83922 | kr.8,392.20 |
| 20.000 | kr.0.80427 | kr.16,085.40 |
| 30.000 | kr.0.78676 | kr.23,602.80 |
| 50.000 | kr.0.76735 | kr.38,367.50 |
| 70.000 | kr.0.75601 | kr.52,920.70 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

