22 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C220FH

DigiKey Part Number
478-KGM05ACG1C220FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C220FHCT-ND - Cut Tape (CT)
478-KGM05ACG1C220FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C220FH
Description
CAP CER 22PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C220FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C220F5GACTUKEMET17.411399-17373-1-NDkr.8.75000Upgrade
C1005C0G1H220F050BATDK17.806445-5360-1-NDkr.2.54000Upgrade
CC0402FRNPO9BN220YAGEO73.728311-3330-1-NDkr.0.63000Upgrade
CQ0402FRNPO9BN220YAGEO18.81713-CQ0402FRNPO9BN220CT-NDkr.1.20000Upgrade
GRM1555C1H220FA01DMurata Electronics149.372490-8589-1-NDkr.0.63000Upgrade
In-Stock: 14.824
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.1.99700kr.19.97
50kr.1.49620kr.74.81
100kr.1.34220kr.134.22
500kr.1.08224kr.541.12
1.000kr.1.00191kr.1,001.91
2.500kr.0.91720kr.2,293.00
5.000kr.0.86612kr.4,330.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.82409kr.8,240.90
20.000kr.0.78949kr.15,789.80
30.000kr.0.77215kr.23,164.50
50.000kr.0.75293kr.37,646.50
70.000kr.0.74169kr.51,918.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500