Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1C180GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C180GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C180GH |
Description | CAP CER 18PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C180GH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N180G160CT | Walsin Technology Corporation | 0 | 1292-0402N180G160CTTR-ND | kr.0.01551 | Parametric Equivalent |
| GMC04CG180G16NT | Cal-Chip Electronics, Inc. | 8.946 | 4713-GMC04CG180G16NTCT-ND | kr.0.63000 | Parametric Equivalent |
| VJ0402A180GXJCW1BC | Vishay Vitramon | 0 | VJ0402A180GXJCW1BC-ND | kr.0.14389 | Parametric Equivalent |
| VJ0402A180GXJPW1BC | Vishay Vitramon | 0 | VJ0402A180GXJPW1BC-ND | kr.0.12398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.81742 | kr.8,174.20 |
| Unit Price without VAT: | kr.0.81742 |
|---|---|
| Unit Price with VAT: | kr.1.02178 |




