0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C180FH

DigiKey Part Number
478-KGM05ACG1C180FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C180FHCT-ND - Cut Tape (CT)
478-KGM05ACG1C180FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C180FH
Description
CAP CER 18PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C180FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.641
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.02900kr.20.29
50kr.1.52440kr.76.22
100kr.1.36830kr.136.83
500kr.1.10618kr.553.09
1.000kr.1.02509kr.1,025.09
2.500kr.0.93957kr.2,348.93
5.000kr.0.88803kr.4,440.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.94138kr.9,413.80
20.000kr.0.90349kr.18,069.80
30.000kr.0.88451kr.26,535.30
50.000kr.0.86347kr.43,173.50
70.000kr.0.85116kr.59,581.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250