
KGM05ACG1C101KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C101KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C101KHCT-ND - Cut Tape (CT) 478-KGM05ACG1C101KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C101KH |
Description | CAP CER 100PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C101KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.94100 | kr.9.41 |
| 50 | kr.0.67720 | kr.33.86 |
| 100 | kr.0.59780 | kr.59.78 |
| 500 | kr.0.46298 | kr.231.49 |
| 1.000 | kr.0.42144 | kr.421.44 |
| 2.500 | kr.0.37765 | kr.944.12 |
| 5.000 | kr.0.35131 | kr.1,756.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33622 | kr.3,362.20 |
| 20.000 | kr.0.31803 | kr.6,360.60 |
| 30.000 | kr.0.30892 | kr.9,267.60 |
| 50.000 | kr.0.29881 | kr.14,940.50 |
| 70.000 | kr.0.29291 | kr.20,503.70 |
| 100.000 | kr.0.28723 | kr.28,723.00 |
| 120.000 | kr.0.28454 | kr.34,144.80 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

