
KGM03CS60G105MH | |
|---|---|
DigiKey Part Number | 478-KGM03CS60G105MHTR-ND - Tape & Reel (TR) 478-KGM03CS60G105MHCT-ND - Cut Tape (CT) 478-KGM03CS60G105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03CS60G105MH |
Description | CAP CER 1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57700 | kr.5.77 |
| 50 | kr.0.40440 | kr.20.22 |
| 100 | kr.0.35250 | kr.35.25 |
| 500 | kr.0.26502 | kr.132.51 |
| 1.000 | kr.0.23819 | kr.238.19 |
| 2.500 | kr.0.20993 | kr.524.83 |
| 5.000 | kr.0.19293 | kr.964.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.14882 | kr.2,232.30 |
| 30.000 | kr.0.13959 | kr.4,187.70 |
| 45.000 | kr.0.13496 | kr.6,073.20 |
| 75.000 | kr.0.12984 | kr.9,738.00 |
| 105.000 | kr.0.12685 | kr.13,319.25 |
| 150.000 | kr.0.12397 | kr.18,595.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

