0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03BR51E104KH

DigiKey Part Number
478-KGM03BR51E104KHTR-ND - Tape & Reel (TR)
478-KGM03BR51E104KHCT-ND - Cut Tape (CT)
478-KGM03BR51E104KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03BR51E104KH
Description
CAP CER 0.1UF 25V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03BR51E104KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.643
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.77400kr.7.74
50kr.0.46600kr.23.30
100kr.0.39300kr.39.30
500kr.0.26892kr.134.46
1.000kr.0.23789kr.237.89
2.500kr.0.22753kr.568.83
5.000kr.0.20685kr.1,034.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.14261kr.2,139.15
30.000kr.0.14146kr.4,243.80
45.000kr.0.14086kr.6,338.70
75.000kr.0.14018kr.10,513.50
105.000kr.0.13977kr.14,675.85
150.000kr.0.13937kr.20,905.50
180.000kr.0.13917kr.25,050.60
360.000kr.0.13850kr.49,860.00
375.000kr.0.13847kr.51,926.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750