
KGM03AR71C471KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71C471KHTR-ND - Tape & Reel (TR) 478-KGM03AR71C471KHCT-ND - Cut Tape (CT) 478-KGM03AR71C471KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71C471KH |
Description | CAP CER 470PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71C471KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85000 | kr.8.50 |
| 50 | kr.0.60740 | kr.30.37 |
| 100 | kr.0.53450 | kr.53.45 |
| 500 | kr.0.41096 | kr.205.48 |
| 1.000 | kr.0.37292 | kr.372.92 |
| 2.500 | kr.0.33280 | kr.832.00 |
| 5.000 | kr.0.30866 | kr.1,543.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.27885 | kr.4,182.75 |
| 30.000 | kr.0.26427 | kr.7,928.10 |
| 45.000 | kr.0.25697 | kr.11,563.65 |
| 75.000 | kr.0.24887 | kr.18,665.25 |
| 105.000 | kr.0.24414 | kr.25,634.70 |
| 150.000 | kr.0.23959 | kr.35,938.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

