1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71C102KH

DigiKey Part Number
478-KGM03AR71C102KHTR-ND - Tape & Reel (TR)
478-KGM03AR71C102KHCT-ND - Cut Tape (CT)
478-KGM03AR71C102KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71C102KH
Description
CAP CER 1000PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71C102KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13320kr.6.66
100kr.0.11350kr.11.35
500kr.0.08052kr.40.26
1.000kr.0.07050kr.70.50
2.500kr.0.05995kr.149.88
5.000kr.0.05361kr.268.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04583kr.687.45
30.000kr.0.04202kr.1,260.60
45.000kr.0.04012kr.1,805.40
75.000kr.0.03801kr.2,850.75
105.000kr.0.03678kr.3,861.90
150.000kr.0.03560kr.5,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750