
KGM03AR71C102JH | |
|---|---|
DigiKey Part Number  | 478-KGM03AR71C102JHTR-ND - Tape & Reel (TR) 478-KGM03AR71C102JHCT-ND - Cut Tape (CT) 478-KGM03AR71C102JHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM03AR71C102JH  | 
Description  | CAP CER 1000PF 16V X7R 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM03AR71C102JH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.34400 | kr.13.44 | 
| 50 | kr.0.98820 | kr.49.41 | 
| 100 | kr.0.87940 | kr.87.94 | 
| 500 | kr.0.69478 | kr.347.39 | 
| 1.000 | kr.0.63795 | kr.637.95 | 
| 2.500 | kr.0.57794 | kr.1,444.85 | 
| 5.000 | kr.0.54180 | kr.2,709.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.48231 | kr.7,234.65 | 
| 30.000 | kr.0.47929 | kr.14,378.70 | 
| 45.000 | kr.0.47365 | kr.21,314.25 | 
| 75.000 | kr.0.46128 | kr.34,596.00 | 
| 105.000 | kr.0.45404 | kr.47,674.20 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 

