
KGM03AR71A152KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71A152KHTR-ND - Tape & Reel (TR) 478-KGM03AR71A152KHCT-ND - Cut Tape (CT) 478-KGM03AR71A152KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71A152KH |
Description | CAP CER 1500PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71A152KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 50 | kr.0.13060 | kr.6.53 |
| 100 | kr.0.11100 | kr.11.10 |
| 500 | kr.0.07862 | kr.39.31 |
| 1.000 | kr.0.06873 | kr.68.73 |
| 2.500 | kr.0.05840 | kr.146.00 |
| 5.000 | kr.0.05222 | kr.261.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04459 | kr.668.85 |
| 30.000 | kr.0.04087 | kr.1,226.10 |
| 45.000 | kr.0.03900 | kr.1,755.00 |
| 75.000 | kr.0.03694 | kr.2,770.50 |
| 105.000 | kr.0.03573 | kr.3,751.65 |
| 150.000 | kr.0.03457 | kr.5,185.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

