
KGM03AR51C152KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR51C152KHTR-ND - Tape & Reel (TR) 478-KGM03AR51C152KHCT-ND - Cut Tape (CT) 478-KGM03AR51C152KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51C152KH |
Description | CAP CER 1500PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51C152KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.08400 | kr.10.84 |
| 50 | kr.0.78620 | kr.39.31 |
| 100 | kr.0.69420 | kr.69.42 |
| 500 | kr.0.54144 | kr.270.72 |
| 1.000 | kr.0.49420 | kr.494.20 |
| 2.500 | kr.0.44438 | kr.1,110.95 |
| 5.000 | kr.0.41441 | kr.2,072.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.41139 | kr.6,170.85 |
| 30.000 | kr.0.39212 | kr.11,763.60 |
| 45.000 | kr.0.38246 | kr.17,210.70 |
| 75.000 | kr.0.37177 | kr.27,882.75 |
| 105.000 | kr.0.36551 | kr.38,378.55 |
| 150.000 | kr.0.35950 | kr.53,925.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

