2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR51A222KH

DigiKey Part Number
478-KGM03AR51A222KHTR-ND - Tape & Reel (TR)
478-KGM03AR51A222KHCT-ND - Cut Tape (CT)
478-KGM03AR51A222KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR51A222KH
Description
CAP CER 2200PF 10V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR51A222KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX7R7BB222YAGEO138.754311-1602-1-NDkr.0.63000Upgrade
GRM033R71A222JA01DMurata Electronics30.000490-GRM033R71A222JA01DCT-NDkr.0.63000Upgrade
CC0201KRX5R6BB222YAGEO12.09613-CC0201KRX5R6BB222CT-NDkr.0.63000Parametric Equivalent
GRT033R61A222KE01DMurata Electronics13.270490-GRT033R61A222KE01DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 15.481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.40700kr.14.07
50kr.1.03460kr.51.73
100kr.0.92060kr.92.06
500kr.0.72808kr.364.04
1.000kr.0.66868kr.668.68
2.500kr.0.60603kr.1,515.07
5.000kr.0.56832kr.2,841.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.52172kr.7,825.80
30.000kr.0.49892kr.14,967.60
45.000kr.0.48749kr.21,937.05
75.000kr.0.47483kr.35,612.25
105.000kr.0.46742kr.49,079.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750