10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR51A103KH

DigiKey Part Number
478-KGM03AR51A103KHTR-ND - Tape & Reel (TR)
478-KGM03AR51A103KHCT-ND - Cut Tape (CT)
478-KGM03AR51A103KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR51A103KH
Description
CAP CER 10000PF 10V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR51A103KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91.416
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
50kr.0.23340kr.11.67
100kr.0.20100kr.20.10
500kr.0.14696kr.73.48
1.000kr.0.13041kr.130.41
2.500kr.0.11293kr.282.32
5.000kr.0.10243kr.512.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08949kr.1,342.35
30.000kr.0.08316kr.2,494.80
45.000kr.0.07999kr.3,599.55
75.000kr.0.07648kr.5,736.00
105.000kr.0.07443kr.7,815.15
150.000kr.0.07246kr.10,869.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750