
KGM03AR50J104MN | |
|---|---|
DigiKey Part Number | 478-KGM03AR50J104MNTR-ND - Tape & Reel (TR) 478-KGM03AR50J104MNCT-ND - Cut Tape (CT) 478-KGM03AR50J104MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR50J104MN |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR50J104MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21100 | kr.2.11 |
| 50 | kr.0.14340 | kr.7.17 |
| 100 | kr.0.12220 | kr.12.22 |
| 500 | kr.0.08742 | kr.43.71 |
| 1.000 | kr.0.07674 | kr.76.74 |
| 2.500 | kr.0.06548 | kr.163.70 |
| 5.000 | kr.0.05873 | kr.293.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04469 | kr.2,234.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

