0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR50J104MH

DigiKey Part Number
478-KGM03AR50J104MHTR-ND - Tape & Reel (TR)
478-KGM03AR50J104MHCT-ND - Cut Tape (CT)
478-KGM03AR50J104MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR50J104MH
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR50J104MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.385
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04865kr.729.75
30.000kr.0.04763kr.1,428.90
45.000kr.0.04554kr.2,049.30
75.000kr.0.04323kr.3,242.25
105.000kr.0.04293kr.4,507.65
150.000kr.0.03995kr.5,992.50
360.000kr.0.03788kr.13,636.80
375.000kr.0.03777kr.14,163.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.21300kr.2.13
50kr.0.14440kr.7.22
100kr.0.12320kr.12.32
500kr.0.08810kr.44.05
1.000kr.0.07734kr.77.34
2.500kr.0.06600kr.165.00
5.000kr.0.05919kr.295.95
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21100kr.2.11
50kr.0.14340kr.7.17
100kr.0.12220kr.12.22
500kr.0.08742kr.43.71
1.000kr.0.07674kr.76.74
2.500kr.0.06548kr.163.70
5.000kr.0.05873kr.293.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000