
KGM21AR51A475KL | |
|---|---|
DigiKey Part Number | 478-KGM21AR51A475KLTR-ND - Tape & Reel (TR) 478-KGM21AR51A475KLCT-ND - Cut Tape (CT) 478-KGM21AR51A475KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51A475KL |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51A475KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZD475KAT2A | KYOCERA AVX | 35.093 | 478-KGM21AR51A475KUCT-ND | kr.3.04000 | Parametric Equivalent |
| C0805C475K8PACTU | KEMET | 163.181 | 399-C0805C475K8PACTUCT-ND | kr.2.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.95300 | kr.19.53 |
| 50 | kr.1.47720 | kr.73.86 |
| 100 | kr.1.28640 | kr.128.64 |
| 500 | kr.0.95278 | kr.476.39 |
| 1.000 | kr.0.80987 | kr.809.87 |
| 2.500 | kr.0.76227 | kr.1,905.67 |
| 5.000 | kr.0.71462 | kr.3,573.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.77116 | kr.7,711.60 |
| 20.000 | kr.0.73813 | kr.14,762.60 |
| 30.000 | kr.0.72159 | kr.21,647.70 |
| 50.000 | kr.0.70325 | kr.35,162.50 |
| 70.000 | kr.0.69253 | kr.48,477.10 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

