
KGM03ACG1H2R2CH | |
|---|---|
DigiKey Part Number  | 478-KGM03ACG1H2R2CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H2R2CHCT-ND - Cut Tape (CT) 478-KGM03ACG1H2R2CHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM03ACG1H2R2CH  | 
Description  | CAP CER 2.2PF 50V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM03ACG1H2R2CH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 | 
| 10 | kr.1.26100 | kr.12.61 | 
| 50 | kr.0.92540 | kr.46.27 | 
| 100 | kr.0.82180 | kr.82.18 | 
| 500 | kr.0.64716 | kr.323.58 | 
| 1.000 | kr.0.59334 | kr.593.34 | 
| 2.500 | kr.0.53652 | kr.1,341.30 | 
| 5.000 | kr.0.50231 | kr.2,511.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.51182 | kr.7,677.30 | 
| Unit Price without VAT: | kr.2.11000 | 
|---|---|
| Unit Price with VAT: | kr.2.63750 | 

