
KGM03ACG1H101FH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H101FHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H101FHCT-ND - Cut Tape (CT) 478-KGM03ACG1H101FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H101FH |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H101FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.61500 | kr.6.15 |
| 50 | kr.0.43500 | kr.21.75 |
| 100 | kr.0.37980 | kr.37.98 |
| 500 | kr.0.28670 | kr.143.35 |
| 1.000 | kr.0.25810 | kr.258.10 |
| 2.500 | kr.0.22801 | kr.570.02 |
| 5.000 | kr.0.20989 | kr.1,049.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.18753 | kr.2,812.95 |
| 30.000 | kr.0.17659 | kr.5,297.70 |
| 45.000 | kr.0.17112 | kr.7,700.40 |
| 75.000 | kr.0.16505 | kr.12,378.75 |
| 105.000 | kr.0.16150 | kr.16,957.50 |
| 150.000 | kr.0.15809 | kr.23,713.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

