0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E270JH

DigiKey Part Number
478-KGM03ACG1E270JHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E270JHCT-ND - Cut Tape (CT)
478-KGM03ACG1E270JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E270JH
Description
CAP CER 27PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E270JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.82600kr.8.26
50kr.0.59000kr.29.50
100kr.0.51900kr.51.90
500kr.0.39884kr.199.42
1.000kr.0.36198kr.361.98
2.500kr.0.32302kr.807.55
5.000kr.0.29960kr.1,498.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.27608kr.4,141.20
30.000kr.0.26164kr.7,849.20
45.000kr.0.25441kr.11,448.45
75.000kr.0.24640kr.18,480.00
105.000kr.0.24171kr.25,379.55
150.000kr.0.23720kr.35,580.00
180.000kr.0.23507kr.42,312.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250