
KGM03ACG1E1R2CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E1R2CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E1R2CHCT-ND - Cut Tape (CT) 478-KGM03ACG1E1R2CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E1R2CH |
Description | CAP CER 1.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E1R2CH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30000 | kr.13.00 |
| 50 | kr.0.95360 | kr.47.68 |
| 100 | kr.0.84640 | kr.84.64 |
| 500 | kr.0.66672 | kr.333.36 |
| 1.000 | kr.0.61124 | kr.611.24 |
| 2.500 | kr.0.55275 | kr.1,381.88 |
| 5.000 | kr.0.51751 | kr.2,587.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.47397 | kr.7,109.55 |
| 30.000 | kr.0.45267 | kr.13,580.10 |
| 45.000 | kr.0.44200 | kr.19,890.00 |
| 75.000 | kr.0.43016 | kr.32,262.00 |
| 105.000 | kr.0.42325 | kr.44,441.25 |
| 150.000 | kr.0.41659 | kr.62,488.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

