
KGM03ACG1E180JH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E180JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E180JHCT-ND - Cut Tape (CT) 478-KGM03ACG1E180JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E180JH |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E180JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.82600 | kr.8.26 |
| 50 | kr.0.59000 | kr.29.50 |
| 100 | kr.0.51900 | kr.51.90 |
| 500 | kr.0.39884 | kr.199.42 |
| 1.000 | kr.0.36198 | kr.361.98 |
| 2.500 | kr.0.32302 | kr.807.55 |
| 5.000 | kr.0.29960 | kr.1,498.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.26959 | kr.4,043.85 |
| 30.000 | kr.0.26164 | kr.7,849.20 |
| 45.000 | kr.0.25441 | kr.11,448.45 |
| 75.000 | kr.0.24652 | kr.18,489.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

