
KGM03ACG1E100FH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1E100FHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E100FHCT-ND - Cut Tape (CT) 478-KGM03ACG1E100FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E100FH |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E100FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.64000 | kr.6.40 |
50 | kr.0.45180 | kr.22.59 |
100 | kr.0.39490 | kr.39.49 |
500 | kr.0.29914 | kr.149.57 |
1.000 | kr.0.26976 | kr.269.76 |
2.500 | kr.0.23877 | kr.596.93 |
5.000 | kr.0.22013 | kr.1,100.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.20199 | kr.3,029.85 |
30.000 | kr.0.19048 | kr.5,714.40 |
45.000 | kr.0.18471 | kr.8,311.95 |
75.000 | kr.0.17832 | kr.13,374.00 |
105.000 | kr.0.17458 | kr.18,330.90 |
150.000 | kr.0.17099 | kr.25,648.50 |
180.000 | kr.0.16929 | kr.30,472.20 |
360.000 | kr.0.16355 | kr.58,878.00 |
375.000 | kr.0.16325 | kr.61,218.75 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |