KGM02AR51C681MH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02277
Datasheet
680 pF ±20% 16V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±20% 16V Ceramic Capacitor X5R 01005 (0402 Metric)
CX-Series

KGM02AR51C681MH

DigiKey Part Number
478-KGM02AR51C681MHTR-ND - Tape & Reel (TR)
478-KGM02AR51C681MHCT-ND - Cut Tape (CT)
478-KGM02AR51C681MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02AR51C681MH
Description
CAP CER 680PF 16V X5R 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±20% 16V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02AR51C681MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±20%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM022R61C681ME01LMurata Electronics0490-GRM022R61C681ME01LTR-NDkr.0.02277Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
50kr.0.15980kr.7.99
100kr.0.13630kr.13.63
500kr.0.09750kr.48.75
1.000kr.0.08578kr.85.78
2.500kr.0.07334kr.183.35
5.000kr.0.06590kr.329.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05476kr.1,095.20
40.000kr.0.05063kr.2,025.20
60.000kr.0.04856kr.2,913.60
100.000kr.0.04627kr.4,627.00
140.000kr.0.04493kr.6,290.20
200.000kr.0.04365kr.8,730.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750