KGM02ACG1E9R0CH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04124
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04124
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04124
Datasheet
9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGM02ACG1E9R0CH

DigiKey Part Number
478-KGM02ACG1E9R0CHTR-ND - Tape & Reel (TR)
478-KGM02ACG1E9R0CHCT-ND - Cut Tape (CT)
478-KGM02ACG1E9R0CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02ACG1E9R0CH
Description
CAP CER 9PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02ACG1E9R0CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.25pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGU02ACG1E9R0CHKYOCERA AVX0478-KGU02ACG1E9R0CHCT-NDkr.0.76000Parametric Equivalent
MLAST042SCG090CWNA01Taiyo Yuden0587-MLAST042SCG090CWNA01TR-NDkr.0.04124Parametric Equivalent
MSAST042SCG090CWNA01Taiyo Yuden0587-MSAST042SCG090CWNA01TR-NDkr.0.04124Parametric Equivalent
TMK042CG090CD-WTaiyo Yuden0TMK042CG090CD-W-NDkr.0.04124Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.04512kr.1,804.80
Unit Price without VAT:kr.0.04512
Unit Price with VAT:kr.0.05640