15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGM02ACG1E150JH

DigiKey Part Number
478-KGM02ACG1E150JHTR-ND - Tape & Reel (TR)
478-KGM02ACG1E150JHCT-ND - Cut Tape (CT)
478-KGM02ACG1E150JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02ACG1E150JH
Description
CAP CER 15PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02ACG1E150JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0100JRNPO8BN150YAGEO19.28813-CC0100JRNPO8BN150CT-NDkr.0.63000Parametric Equivalent
CQ0100JRNPO8BN150YAGEO19.00113-CQ0100JRNPO8BN150CT-NDkr.0.63000Parametric Equivalent
GMC01CG150J25NTCal-Chip Electronics, Inc.20.0004713-GMC01CG150J25NTCT-NDkr.0.63000Parametric Equivalent
MSAST042SCG150JWNA01Taiyo Yuden40.000587-MSAST042SCG150JWNA01CT-NDkr.0.63000Parametric Equivalent
TMK042CG150JD-WTaiyo Yuden73.184587-5759-1-NDkr.0.63000Parametric Equivalent
In-Stock: 9.447
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10520kr.5.26
100kr.0.08940kr.8.94
500kr.0.06264kr.31.32
1.000kr.0.05452kr.54.52
2.500kr.0.04600kr.115.00
5.000kr.0.04091kr.204.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04891kr.978.20
40.000kr.0.04512kr.1,804.80
60.000kr.0.04322kr.2,593.20
100.000kr.0.04112kr.4,112.00
140.000kr.0.03989kr.5,584.60
200.000kr.0.03871kr.7,742.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750