1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGK42HR73H102KY2B

DigiKey Part Number
478-KGK42HR73H102KY2BTR-ND - Tape & Reel (TR)
478-KGK42HR73H102KY2BCT-ND - Cut Tape (CT)
478-KGK42HR73H102KY2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGK42HR73H102KY2B
Description
CAP CER 1000PF 250VAC X7R 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGK42HR73H102KY2AKYOCERA AVX553478-KGK42HR73H102KY2ACT-NDkr.24.35000Parametric Equivalent
In-Stock: 959
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.6.99300kr.69.93
50kr.5.58800kr.279.40
100kr.5.15510kr.515.51
500kr.4.42316kr.2,211.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.19657kr.4,196.57
2.000kr.4.01012kr.8,020.24
3.000kr.3.91670kr.11,750.10
5.000kr.3.81315kr.19,065.75
7.000kr.3.75259kr.26,268.13
10.000kr.3.69437kr.36,943.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000