
SD18-0782R8UUF1 | |
|---|---|
DigiKey Part Number | 478-SD18-0782R8UUF1TR-ND - Tape & Reel (TR) 478-SD18-0782R8UUF1CT-ND - Cut Tape (CT) 478-SD18-0782R8UUF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD18-0782R8UUF1 |
Description | SIGNAL CONDITIONING, SAW DUPLEXE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 746MHz ~ 756MHz / 777.25MHz, 777.5MHz ~ 786.5MHz, 786.75MHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 746MHz ~ 756MHz / 777.25MHz, 777.5MHz ~ 786.5MHz, 786.75MHz | |
Low Band Attenuation (min / max dB) | 50.00dB / 65.00dB | |
High Band Attenuation (min / max dB) | 45.00dB / 64.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.5.47200 | kr.54.72 |
| 25 | kr.5.15840 | kr.128.96 |
| 100 | kr.4.72770 | kr.472.77 |
| 250 | kr.4.46900 | kr.1,117.25 |
| 500 | kr.4.28608 | kr.2,143.04 |
| 1.000 | kr.4.11354 | kr.4,113.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.93711 | kr.11,811.33 |
| 6.000 | kr.3.78593 | kr.22,715.58 |
| 9.000 | kr.3.70155 | kr.33,313.95 |
| 15.000 | kr.3.59938 | kr.53,990.70 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

