
KGH55CR73E103KV | |
|---|---|
DigiKey Part Number | 478-KGH55CR73E103KVTR-ND - Tape & Reel (TR) 478-KGH55CR73E103KVCT-ND - Cut Tape (CT) 478-KGH55CR73E103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGH55CR73E103KV |
Description | X2, 2220, X7R, 103, K, 3KV, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.68000 | kr.23.68 |
| 10 | kr.15.41800 | kr.154.18 |
| 50 | kr.13.97000 | kr.698.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.90836 | kr.5,954.18 |
| 1.000 | kr.11.45267 | kr.11,452.67 |
| 1.500 | kr.11.22441 | kr.16,836.62 |
| 2.500 | kr.10.97126 | kr.27,428.15 |
| 3.500 | kr.10.87157 | kr.38,050.50 |
| 5.000 | kr.10.68096 | kr.53,404.80 |
| 6.000 | kr.10.61345 | kr.63,680.70 |
| Unit Price without VAT: | kr.23.68000 |
|---|---|
| Unit Price with VAT: | kr.29.60000 |

