
KGF43GR71H474KV | |
|---|---|
DigiKey Part Number | 478-KGF43GR71H474KVTR-ND - Tape & Reel (TR) 478-KGF43GR71H474KVCT-ND - Cut Tape (CT) 478-KGF43GR71H474KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF43GR71H474KV |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF43GR71H474KV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 10 | kr.5.92600 | kr.59.26 |
| 50 | kr.4.70780 | kr.235.39 |
| 100 | kr.4.33020 | kr.433.02 |
| 500 | kr.3.69254 | kr.1,846.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.56518 | kr.3,565.18 |
| 2.000 | kr.3.39959 | kr.6,799.18 |
| 3.000 | kr.3.31663 | kr.9,949.89 |
| 5.000 | kr.3.22468 | kr.16,123.40 |
| 7.000 | kr.3.17093 | kr.22,196.51 |
| 10.000 | kr.3.11918 | kr.31,191.80 |
| 12.000 | kr.3.09467 | kr.37,136.04 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |

