0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF32KR72A684KU

DigiKey Part Number
478-KGF32KR72A684KUTR-ND - Tape & Reel (TR)
478-KGF32KR72A684KUCT-ND - Cut Tape (CT)
478-KGF32KR72A684KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF32KR72A684KU
Description
CAP CER 0.68UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.090" (2.29mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.309
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.71500kr.37.15
50kr.2.87460kr.143.73
100kr.2.61530kr.261.53
500kr.2.17780kr.1,088.90
1.000kr.2.04249kr.2,042.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.93117kr.3,862.34
4.000kr.1.83949kr.7,357.96
6.000kr.1.79357kr.10,761.42
10.000kr.1.74268kr.17,426.80
14.000kr.1.71291kr.23,980.74
20.000kr.1.68428kr.33,685.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750