0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF21KR71H334KU

DigiKey Part Number
478-KGF21KR71H334KUTR-ND - Tape & Reel (TR)
478-KGF21KR71H334KUCT-ND - Cut Tape (CT)
478-KGF21KR71H334KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF21KR71H334KU
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF21KR71H334KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.033
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.56100kr.25.61
50kr.1.94380kr.97.19
100kr.1.75360kr.175.36
500kr.1.43246kr.716.23
1.000kr.1.33324kr.1,333.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.21081kr.3,632.43
6.000kr.1.15089kr.6,905.34
9.000kr.1.12088kr.10,087.92
15.000kr.1.08761kr.16,314.15
21.000kr.1.06816kr.22,431.36
30.000kr.1.04945kr.31,483.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000