
KGF21BR72A472JT | |
|---|---|
DigiKey Part Number | 478-KGF21BR72A472JTTR-ND - Tape & Reel (TR) 478-KGF21BR72A472JTCT-ND - Cut Tape (CT) 478-KGF21BR72A472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21BR72A472JT |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21BR72A472JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31900 | kr.13.19 |
| 50 | kr.0.96500 | kr.48.25 |
| 100 | kr.0.85720 | kr.85.72 |
| 500 | kr.0.67534 | kr.337.67 |
| 1.000 | kr.0.61935 | kr.619.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53535 | kr.2,141.40 |
| 8.000 | kr.0.50417 | kr.4,033.36 |
| 12.000 | kr.0.48855 | kr.5,862.60 |
| 20.000 | kr.0.47124 | kr.9,424.80 |
| 28.000 | kr.0.46112 | kr.12,911.36 |
| 40.000 | kr.0.45139 | kr.18,055.60 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

