0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF21BR71E103JT

DigiKey Part Number
478-KGF21BR71E103JTTR-ND - Tape & Reel (TR)
478-KGF21BR71E103JTCT-ND - Cut Tape (CT)
478-KGF21BR71E103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF21BR71E103JT
Description
CAP CER 10000PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF21BR71E103JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.17100kr.11.71
50kr.0.85500kr.42.75
100kr.0.75780kr.75.78
500kr.0.59418kr.297.09
1.000kr.0.54374kr.543.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49819kr.1,992.76
8.000kr.0.46867kr.3,749.36
12.000kr.0.45390kr.5,446.80
20.000kr.0.43752kr.8,750.40
28.000kr.0.42794kr.11,982.32
40.000kr.0.41873kr.16,749.20
48.000kr.0.41437kr.19,889.76
96.000kr.0.39967kr.38,368.32
100.000kr.0.39889kr.39,889.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500