
KGF15AR72A682KT | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A682KTTR-ND - Tape & Reel (TR) 478-KGF15AR72A682KTCT-ND - Cut Tape (CT) 478-KGF15AR72A682KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF15AR72A682KT |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF15AR72A682KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28666 | kr.1,146.64 |
| 8.000 | kr.0.26704 | kr.2,136.32 |
| 12.000 | kr.0.25722 | kr.3,086.64 |
| 20.000 | kr.0.24633 | kr.4,926.60 |
| 28.000 | kr.0.23997 | kr.6,719.16 |
| 40.000 | kr.0.23386 | kr.9,354.40 |
| 48.000 | kr.0.23096 | kr.11,086.08 |
| 96.000 | kr.0.22120 | kr.21,235.20 |
| 100.000 | kr.0.22068 | kr.22,068.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.77400 | kr.7.74 |
| 50 | kr.0.55080 | kr.27.54 |
| 100 | kr.0.48380 | kr.48.38 |
| 500 | kr.0.37036 | kr.185.18 |
| 1.000 | kr.0.33546 | kr.335.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.76800 | kr.7.68 |
| 50 | kr.0.54660 | kr.27.33 |
| 100 | kr.0.48000 | kr.48.00 |
| 500 | kr.0.36748 | kr.183.74 |
| 1.000 | kr.0.33286 | kr.332.86 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

