
KGF15AR72A472KT | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A472KTTR-ND - Tape & Reel (TR) 478-KGF15AR72A472KTCT-ND - Cut Tape (CT) 478-KGF15AR72A472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF15AR72A472KT |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF15AR72A472KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33263 | kr.1,330.52 |
| 8.000 | kr.0.31067 | kr.2,485.36 |
| 12.000 | kr.0.29967 | kr.3,596.04 |
| 20.000 | kr.0.28749 | kr.5,749.80 |
| 28.000 | kr.0.28037 | kr.7,850.36 |
| 40.000 | kr.0.27352 | kr.10,940.80 |
| 48.000 | kr.0.27028 | kr.12,973.44 |
| 96.000 | kr.0.25935 | kr.24,897.60 |
| 100.000 | kr.0.25877 | kr.25,877.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.86400 | kr.8.64 |
| 50 | kr.0.62300 | kr.31.15 |
| 100 | kr.0.54830 | kr.54.83 |
| 500 | kr.0.42286 | kr.211.43 |
| 1.000 | kr.0.38410 | kr.384.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.85800 | kr.8.58 |
| 50 | kr.0.61820 | kr.30.91 |
| 100 | kr.0.54400 | kr.54.40 |
| 500 | kr.0.41958 | kr.209.79 |
| 1.000 | kr.0.38112 | kr.381.12 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

