
KGA15ZS70J104MU | |
|---|---|
DigiKey Part Number | 478-KGA15ZS70J104MUTR-ND - Tape & Reel (TR) 478-KGA15ZS70J104MUCT-ND - Cut Tape (CT) 478-KGA15ZS70J104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGA15ZS70J104MU |
Description | CAP CER 0.1UF 6.3V X7S 0306 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGA15ZS70J104MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.030" L x 0.063" W (0.76mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.78000 | kr.7.78 |
| 10 | kr.5.02800 | kr.50.28 |
| 50 | kr.3.95060 | kr.197.53 |
| 100 | kr.3.61820 | kr.361.82 |
| 500 | kr.3.05540 | kr.1,527.70 |
| 1.000 | kr.2.88141 | kr.2,881.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.62024 | kr.10,480.96 |
| 8.000 | kr.2.52313 | kr.20,185.04 |
| 12.000 | kr.2.47448 | kr.29,693.76 |
| 20.000 | kr.2.42055 | kr.48,411.00 |
| Unit Price without VAT: | kr.7.78000 |
|---|---|
| Unit Price with VAT: | kr.9.72500 |

