


KGA15ZR50J104MU | |
|---|---|
DigiKey Part Number | 478-KGA15ZR50J104MUTR-ND - Tape & Reel (TR) 478-KGA15ZR50J104MUCT-ND - Cut Tape (CT) 478-KGA15ZR50J104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGA15ZR50J104MU |
Description | CAP CER 0.1UF 6.3V X5R 0306 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGA15ZR50J104MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.030" L x 0.063" W (0.76mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.99300 | kr.69.93 |
| 50 | kr.5.58800 | kr.279.40 |
| 100 | kr.5.15510 | kr.515.51 |
| 500 | kr.4.42316 | kr.2,211.58 |
| 1.000 | kr.4.19657 | kr.4,196.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.85658 | kr.15,426.32 |
| 8.000 | kr.3.73012 | kr.29,840.96 |
| 12.000 | kr.3.66675 | kr.44,001.00 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

