


KGA05AS70J223MH | |
|---|---|
DigiKey Part Number | 478-KGA05AS70J223MHTR-ND - Tape & Reel (TR) 478-KGA05AS70J223MHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KGA05AS70J223MH |
Description | CAP CER 0.022UF 6.3V X7S 0204 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGA05AS70J223MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.50mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.92800 | kr.59.28 |
| 50 | kr.4.69780 | kr.234.89 |
| 100 | kr.4.31770 | kr.431.77 |
| 500 | kr.3.67436 | kr.1,837.18 |
| 1.000 | kr.3.47548 | kr.3,475.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.03445 | kr.30,344.50 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

