
KC7050K50.0000C10E00 | |
---|---|
DigiKey Part Number | 478-KC7050K50.0000C10E00TR-ND - Tape & Reel (TR) 478-KC7050K50.0000C10E00CT-ND - Cut Tape (CT) 478-KC7050K50.0000C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC7050K50.0000C10E00 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.30000 | kr.7.30 |
10 | kr.6.95000 | kr.69.50 |
50 | kr.6.78660 | kr.339.33 |
100 | kr.5.81760 | kr.581.76 |
500 | kr.5.65606 | kr.2,828.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.23123 | kr.5,231.23 |
2.000 | kr.5.01511 | kr.10,030.22 |
3.000 | kr.4.89289 | kr.14,678.67 |
5.000 | kr.4.74327 | kr.23,716.35 |
7.000 | kr.4.64726 | kr.32,530.82 |
10.000 | kr.4.54768 | kr.45,476.80 |
12.000 | kr.4.49760 | kr.53,971.20 |
Unit Price without VAT: | kr.7.30000 |
---|---|
Unit Price with VAT: | kr.9.12500 |