25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC5032K25.0000C10E00

DigiKey Part Number
478-KC5032K25.0000C10E00TR-ND - Tape & Reel (TR)
478-KC5032K25.0000C10E00CT-ND - Cut Tape (CT)
478-KC5032K25.0000C10E00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC5032K25.0000C10E00
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.666
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.7.57000kr.75.70
50kr.7.39620kr.369.81
100kr.6.33940kr.633.94
500kr.6.16324kr.3,081.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.75082kr.5,750.82
2.000kr.5.51327kr.11,026.54
3.000kr.5.37894kr.16,136.82
5.000kr.5.21450kr.26,072.50
7.000kr.5.10898kr.35,762.86
10.000kr.4.99948kr.49,994.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250