
KC5032A16.0000CMGE00 | |
|---|---|
DigiKey Part Number  | 478-KC5032A16.0000CMGE00TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | KC5032A16.0000CMGE00  | 
Description  | XTAL OSC XO 16.0000MHZ CMOS SMD  | 
Customer Reference  | |
Detailed Description  | 16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KC5032A16.0000CMGE00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Base Resonator  | ||
Type  | ||
Frequency  | 16 MHz  | |
Function  | Standby (Power Down)  | |
Output  | CMOS  | |
Voltage - Supply  | 1.6V ~ 5.5V  | |
Frequency Stability  | ±50ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Current - Supply (Max)  | 7mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Size / Dimension  | 0.197" L x 0.126" W (5.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.047" (1.20mm)  | |
Current - Supply (Disable) (Max)  | 10µA  | 

