
KC3225Z32.0000C15XXK | |
---|---|
DigiKey Part Number | 478-KC3225Z32.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC3225Z32.0000C15XXKCT-ND - Cut Tape (CT) 478-KC3225Z32.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z32.0000C15XXK |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.81000 | kr.7.81 |
10 | kr.6.79000 | kr.67.90 |
25 | kr.6.42040 | kr.160.51 |
50 | kr.6.15560 | kr.307.78 |
100 | kr.5.90140 | kr.590.14 |
250 | kr.5.58056 | kr.1,395.14 |
500 | kr.5.34988 | kr.2,674.94 |
1.000 | kr.5.12870 | kr.5,128.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.5.01511 | kr.10,030.22 |
4.000 | kr.4.80807 | kr.19,232.28 |
6.000 | kr.4.69101 | kr.28,146.06 |
10.000 | kr.4.54768 | kr.45,476.80 |
14.000 | kr.4.45571 | kr.62,379.94 |
Unit Price without VAT: | kr.7.81000 |
---|---|
Unit Price with VAT: | kr.9.76250 |