KC3225x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC3225Z27.0000C15XXK

DigiKey Part Number
478-KC3225Z27.0000C15XXKTR-ND - Tape & Reel (TR)
478-KC3225Z27.0000C15XXKCT-ND - Cut Tape (CT)
478-KC3225Z27.0000C15XXKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC3225Z27.0000C15XXK
Description
XTAL OSC XO 27.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
27 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.876
Factory Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.00000kr.8.00
10kr.6.92500kr.69.25
25kr.6.55120kr.163.78
50kr.6.27960kr.313.98
100kr.6.01920kr.601.92
250kr.5.69216kr.1,423.04
500kr.5.45690kr.2,728.45
1.000kr.5.23123kr.5,231.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.01511kr.10,030.22
Manufacturers Standard Package
Unit Price without VAT:kr.8.00000
Unit Price with VAT:kr.10.00000