12.288 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC3225Z12.2880C1KX00

DigiKey Part Number
478-KC3225Z12.2880C1KX00TR-ND - Tape & Reel (TR)
478-KC3225Z12.2880C1KX00CT-ND - Cut Tape (CT)
478-KC3225Z12.2880C1KX00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC3225Z12.2880C1KX00
Description
XTAL OSC XO 12.2880MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.288 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC3225Z12.2880C1KX00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.6.37200kr.63.72
25kr.6.02560kr.150.64
50kr.5.77580kr.288.79
100kr.5.53670kr.553.67
250kr.5.23556kr.1,308.89
500kr.5.01912kr.2,509.56
1.000kr.4.81155kr.4,811.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.61273kr.9,225.46
4.000kr.4.42226kr.17,689.04
6.000kr.4.31456kr.25,887.36
10.000kr.4.18270kr.41,827.00
14.000kr.4.09811kr.57,373.54
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750